MGJ2D151505SC
Isolated Through Hole DC/DC Converter, Gate Drive, SIP, 1:1, 2 W, 2 Output, 15 V
Click image to enlarge
Manufacturer:Murata
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: MGJ2D151505SC
- RoHS 10 Compliant
- Tariff Charges
The MGJ2D151505SC is a 2-output 2W board-mount isolated gate-drive DC/DC Converter ideal for powering high-side and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The device is characterized for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the device industrial grade temperature rating and construction gives long service life and reliability.
- Ultra low coupling capacitance
- Characterised dv/dt immunity
- Characterised partial discharge performance
- Power density 0.81W/cm³
- 5.2kVDC Isolation test voltage hi pot test
- 7% Maximum load regulation
- 50mVp-p Maximum ripple and noise
- 80% Typical efficiency
- 2.9pF Isolation capacitance
- 2.5ms Start-up time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.2 kV | ||
| 40 mA | ||
| -5 V | ||
| 2 W | ||
| 15 V | ||
| SIP | ||
| 80 mA | ||
| Fixed | ||
| 13.5 V | ||
| 16.5 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Industrial, ITE | ||
| null | ||
| Unregulated | ||
| null | ||
| 2 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |