PDP SEO Portlet

MGJ2D121505SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 15 V, 80 mA, -5 V, 40 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ2D121505SC
Secondary Manufacturer Part#: MGJ2D121505SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MGJ2D121505SC is a 2-output 2W board-mount isolated gate-drive DC/DC Converter ideal for powering high-side and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The device is characterized for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the device industrial grade temperature rating and construction gives long service life and reliability.

  • Ultra low coupling capacitance
  • Characterised dv/dt immunity
  • Characterised partial discharge performance
  • Power density 0.81W/cm³
  • 5.2kVDC Isolation test voltage hi pot test
  • 6% Maximum load regulation
  • 50mVp-p Maximum ripple and noise
  • 80% Typical efficiency
  • 2.9pF Isolation capacitance
  • 3.2ms Start-up time

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
5.2 kV
2
-40 to 100 °C
0.08|0.04 A
80 mA
40 mA
2 W
Unregulated
15, -5 V
15 V
-5 V
Industrial & ITE
19.5 mm
19.65(Max) x 9.95(Max) x 12.65(Max)
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.4547
2+
$7.2102
4+
$7.1736
8+
$7.137
16+
$6.3438