PDP SEO Portlet

MGJ2D051509SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 15 V, 80 mA, -8.7 V, 40 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ2D051509SC
Secondary Manufacturer Part#: MGJ2D051509SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MGJ2 series of DC-DC converters is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBTs and Mosfets in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for best system efficiency and EMI. The MGJ2 series is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGJ2 industrial grade temperature rating and construction gives long service life and reliability.

  • Optimised bipolar output voltages for IGBT/Mosfet gate drives
  • Reinforced insulation to UL60950 recognised
  • UL60601 (3rd Ed) pending recognition
  • Power density 0.81W/cm3
  • 5.2kVDC isolation test voltage ‘Hi Pot Test’
  • Ultra low coupling capacitance
  • Footprint 1.96cm2
  • SIP package style
  • 5V, 12V, 15V & 24V inputs
  • +15V/-15,V +15V/-5V, +15V/-8.7V & +20V/-5V outputs
  • Operation to 100 oC
  • Characterised dv/dt immunity
  • Characterised partial discharge performance

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
5.2 kV
2
-40 to 100 °C
0.08|0.04 A
80 mA
40 mA
2 W
Unregulated
15, -8.7 V
15 V
-8.7 V
Industrial & ITE
19.5 mm
19.65(Max) x 9.95(Max) x 12.65(Max)
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$7.14286
50+
$6.75676
100+
$6.57895
150+
$6.41026
200+
$6.25