PDP SEO Portlet

MGJ1D151905MPC-R7

Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 2 Outputs, Fixed, 19 V, 42 mA, -5 V, 42 mA, UNREG, SMD

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ1D151905MPC-R7
Secondary Manufacturer Part#: MGJ1D151905MPC-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MGJ1D 1w series is an isolated, dual output DC/DC suitable for IGBT or SiC gate drive. It is rated for 5.7KV isolation in an SMD foorprint (LxWxH: 19.9x15.0x4.4mm). 12 p/n variants are available with input voltages of 5v, 12v, 15v and 24v. It has an embedded transformer technology where the ferrite core and windings are integrated into the pcb.

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
16.5 V
13.5 V
15 V
5.7 kV
2
42 mA
42 mA
1 W
Unregulated
19 V
-5 V
Gate Drive, Industrial, ITE & Medical
19.94 mm
4.41 mm
14.99 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$5.84864
160+
$5.21625
320+
$5.1895
640+
$5.16275
1280+
$5.136