PDP SEO Portlet

MGJ1D151509MPC-R7

Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 2 Outputs, Fixed, 15 V, 42 mA, -9 V, 42 mA, UNREG, SMD

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ1D151509MPC-R7
Secondary Manufacturer Part#: MGJ1D151509MPC-R7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
16.5 V
13.5 V
15 V
5.7 kV
2
42 mA
42 mA
1 W
Unregulated
15 V
-9 V
Gate Drive, Industrial, ITE & Medical
19.94 mm
4.41 mm
14.99 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:80  Mult:80  
USD $:
80+
$5.8506
160+
$5.655
320+
$5.626
640+
$5.597
1280+
$5.568