PDP SEO Portlet

MGJ1D121505MPC-R13

Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 2 Outputs, Fixed, 15 V, 50 mA, -5 V, 50 mA, UNREG, SMD

Manufacturer:Murata
Avnet Manufacturer Part #: MGJ1D121505MPC-R13
Secondary Manufacturer Part#: MGJ1D121505MPC-R13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount Device
13.2 V
10.8 V
12 V
5.7 kV
2
-40 to 105 °C
0.05 A
50 mA
50 mA
1 W
Unregulated
15, -5 V
15 V
-5 V
Gate Drive, Industrial, ITE & Medical
19.94 mm
19.94 x 14.99 x 4.41 mm
4.41 mm
14.99 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504406001
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$5.71429
800+
$5.4054
1600+
$5.26316
2400+
$5.1282
3200+
$5.0