PDP SEO Portlet

MEV3S1212SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: MEV3S1212SC
Secondary Manufacturer Part#: MEV3S1212SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MEV3 series is a new range of high performance 3W DC/DC converters, offering 3W of available output power in a previously rated 2W package capable of operation over the full industrial temperature range of -40ºC to 85ºC. Available in an industry standard SIP package, with a pin compatible power upgrade path from the 1W NMV/MEV and 2W NMK series’, they are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation.

  • UL 60950 recognised
  • RoHS compliant
  • Typical efficiency from 83%
  • Power density 1.9W/cm3
  • Wide temperature performance at full 3 Watt load, –40°C to 85°C
  • UL 94V-0 package material
  • No heatsink required
  • Industry standard pinout
  • 3kVDC isolation (1 minute) ‘Hi Pot Test’
  • Fully encapsulated with toroidal manetics
  • No external components required
  • No electrolytic or tantalum capacitors
  • 12V nominal input voltage
  • 12V output voltage

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
3 kV
1
-40 to 85 °C
0.25 A
250 mA
3 W
Unregulated
12 V
12 V
Industrial & ITE
19.65 mm
19.65 x 7.65 x 10.2 mm
10.15 mm
7.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.098
2+
$9.62345
4+
$9.5746
8+
$9.52575
16+
$8.4625