PDP SEO Portlet

MEV3S1209SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEV3S1209SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 kV
null
null
3 W
9 V
SIP
333 mA
Fixed
10.8 V
13.2 V
null
null
null
null
Industrial, ITE
null
Unregulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
Need More?
USD $:
$ 9.67143
25+
$9.67143
50+
$9.14865
100+
$8.9079
200+
$8.67949
400+
$8.53309
SubTotal:
$241.79