PDP SEO Portlet

MEV3S0515SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 3 W, 1 Output, Fixed, 15 V, 200 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: MEV3S0515SC
Secondary Manufacturer Part#: MEV3S0515SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MEV3 series is a new range of high performance 3W DC/DC converters, offering 3W of available output power in a previously rated 2W package capable of operation over the full industrial temperature range of -40ºC to 85ºC. Available in an industry standard SIP package, with a pin compatible power upgrade path from the 1W NMV/MEV and 2W NMK series’, they are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation.

  • UL 60950 recognised
  • RoHS compliant
  • Typical efficiency from 83%
  • Power density 1.9W/cm3
  • Wide temperature performance at full 3 Watt load, –40°C to 85°C
  • UL 94V-0 package material
  • No heatsink required
  • Industry standard pinout
  • 3kVDC isolation (1 minute) ‘Hi Pot Test’
  • Fully encapsulated with toroidal manetics
  • No external components required
  • No electrolytic or tantalum capacitors
  • 5V nominal input voltage
  • 15V output voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$9.67143
50+
$9.14865
100+
$8.9079
200+
$8.67949
400+
$8.4625