PDP SEO Portlet

MEV3S0512SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEV3S0512SC
Secondary Manufacturer Part#: MEV3S0512SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
1
-40 to 85 °C
0.25 A
250 mA
3 W
Unregulated
12 V
12 V
Industrial & ITE
19.65 mm
19.65 x 7.65 x 10.2 mm
10.15 mm
7.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$9.67143
50+
$9.14865
100+
$8.9079
200+
$8.67949
400+
$8.4625