PDP SEO Portlet

MEV1S2415SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEV1S2415SC
Secondary Manufacturer Part#: MEV1S2415SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
3 kV
1
-40 to 85 °C
0.067 A
67 mA
1 W
Unregulated
15 V
15 V
Industrial & ITE
19.65 mm
19.65 x 6.15 x 10.15 mm
10.15 mm
7.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  125.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$5.4054
50+
$5.29801
100+
$5.22193
200+
$5.148
400+
$5.0