PDP SEO Portlet

MEV1S2409SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEV1S2409SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 kV
null
null
1 W
9 V
SIP
111 mA
Fixed
21.6 V
26.4 V
null
null
null
null
Industrial, ITE
null
Unregulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  109
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 5.4054
25+
$5.4054
50+
$5.29801
100+
$5.22193
200+
$5.148
400+
$5.0
SubTotal:
$135.13