PDP SEO Portlet

MEV1S1515DC

Manufacturer:Murata
Avnet Manufacturer Part #: MEV1S1515DC
Secondary Manufacturer Part#: MEV1S1515DC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
16.5 V
13.5 V
15 V
3 kV
1
-40 to 85 °C
0.067 A
67 mA
1 W
Unregulated
15 V
15 V
Industrial & ITE
19.5 mm
19.7 x 10 x 7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: