PDP SEO Portlet

MEV1S1505SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEV1S1505SC
Secondary Manufacturer Part#: MEV1S1505SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
16.5 V
13.5 V
15 V
3 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
19.5 mm
19.65 x 6.15 x 10.15 mm
6.8 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$6.16
50+
$5.92
100+
$5.68
200+
$5.44
400+
$5.34