PDP SEO Portlet

MEV1S1205SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEV1S1205SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 kV
null
null
1 W
5 V
SIP
200 mA
Fixed
10.8 V
13.2 V
null
null
null
null
Industrial, ITE
null
Unregulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 5.71429
25+
$5.71429
50+
$5.4054
100+
$5.26316
200+
$5.1282
400+
$5.00229
SubTotal:
$142.86