MEV1S0505SC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: MEV1S0505SC
Secondary Manufacturer Part#: MEV1S0505SC
- RoHS 10 Compliant
- Tariff Charges
The MEV1S0505SC is a 1-output board-mount isolated DC to DC Converter with industry standard pinout. The MEV series 1W DC/DC converter is more efficient and offers improved regulation performance from 1.8% for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation to reduce switching noise.
- Efficiency up to 89% typical
- 0.85W/cm³ Power density
- No heatsink required
- 3kVDC Isolation
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- -40 to +85°C Wide operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 3 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 0.2 A | ||
| 200 mA | ||
| 1 W | ||
| Unregulated | ||
| 5 V | ||
| 5 V | ||
| Industrial & ITE | ||
| 19.5 mm | ||
| 19.5 x 6 x 10 mm | ||
| 6.8 mm | ||
| 9.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |