MEV1D2412SC
Click image to enlarge
Manufacturer:Murata
Product Category:
DC to DC Converters, Isolated, Through Hole Mount
Avnet Manufacturer Part #: MEV1D2412SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 kV | ||
| -42 mA | ||
| -12 V | ||
| 1 W | ||
| 12 V | ||
| SIP | ||
| 42 mA | ||
| Fixed | ||
| 21.6 V | ||
| 26.4 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Industrial, ITE | ||
| null | ||
| Unregulated | ||
| null | ||
| 2 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |