PDP SEO Portlet

MEV1D1509SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEV1D1509SC
Secondary Manufacturer Part#: MEV1D1509SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
16.5 V
13.5 V
15 V
3 kV
2
-40 to 85 °C
0.056|-0.056 A
56 mA
-56 mA
1 W
Unregulated
9, -9 V
9 V
-9 V
Industrial & ITE
19.5 mm
19.65 x 6.15 x 10.15 mm
6.8 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: