PDP SEO Portlet

MEU1S0303ZC

Manufacturer:Murata
Avnet Manufacturer Part #: MEU1S0303ZC
Secondary Manufacturer Part#: MEU1S0303ZC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
ZIP
3.63 V
2.97 V
3.3 V
1 kV
1
-40 to 85 °C
0.303 A
303 mA
1 W
Unregulated
3.3 V
3.3 V
Industrial & ITE
8.3 mm
8.3(Max) x 6.1(Max) x 7.95(Max)
7.95 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  3740.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$4.05405
120+
$3.97351
240+
$3.91645
480+
$3.861
960+
$3.75