PDP SEO Portlet

MER1S0515SC

Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 15 V, 67 mA, Unregulated, SIP

Manufacturer:Murata
Avnet Manufacturer Part #: MER1S0515SC
Secondary Manufacturer Part#: MER1S0515SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MER1 series is the new high performance version of our 1W NMR series. The MER1 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise.

  • UL 60950 recognized
  • RoHS compliant
  • Typical efficiency to 89%
  • Wide temperature performance at full load, –40°C to 85°C
  • UL 94V-0 package material
  • No heatsink required
  • Industry standard pinout
  • 1kVDC isolation ‘Hi Pot Test’
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
  • 5V nominal input voltage
  • 15V output voltage

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.067 A
67 mA
1 W
Unregulated
15 V
15 V
Industrial & ITE
19.65 mm
19.65 x 6.15 x 10.15 mm
10.15 mm
6.15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$5.15714
50+
$4.87838
100+
$4.75
200+
$4.6282
400+
$4.5125