PDP SEO Portlet

MER1S0505SC

Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 1 Output, 5 V

Manufacturer:Murata
Avnet Manufacturer Part #: MER1S0505SC
Secondary Manufacturer Part#: MER1S0505SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MER1S0505SC is an isolated single-output DC/DC Converter offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. It is ideally suited for providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise. This device features high performance and more efficient.

  • No heat-sink required
  • Industry standard pin-out
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
  • 6.5% Maximum load regulation
  • 25mVp-p Maximum ripple and noise
  • 84% Typical efficiency
  • 50pF Isolation capacitance
  • 600µs Start-up time

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
19.65 mm
19.65 x 6.15 x 10.15 mm
10.15 mm
6.15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$5.15714
50+
$4.925
100+
$4.9
200+
$4.875
400+
$4.85