PDP SEO Portlet

MEJ2S1512SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEJ2S1512SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.2 kV
null
null
2 W
12 V
SIP
167 mA
Fixed
13.5 V
16.5 V
null
null
null
null
Industrial, ITE
null
Unregulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
Need More?
USD $:
$ 7.85714
25+
$7.85714
50+
$7.43243
100+
$7.23684
200+
$7.18575
400+
$7.1489
SubTotal:
$196.43