PDP SEO Portlet

MEJ2S0505SC

Isolated Through Hole DC/DC Converter, Medical, SIP, 1:1, 2 W, 1 Output, 5 V

Manufacturer:Murata
Avnet Manufacturer Part #: MEJ2S0505SC
Secondary Manufacturer Part#: MEJ2S0505SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MEJ2 series single and dual output medically approved DC/DC Converter offering a power upgrade path from the NMJ series SIP DC/DC converter. The MEJ2 series is UL 60950 and ANSI/AAMI ES60601-1 recognized, which makes it ideal for applications where safety and miniaturization are of paramount importance.

  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Pin compatible with the MEV, NMV, NMK and NMJ series
  • MTTF up to 4.2 million hours
  • 0.81W/cm³ Power density
  • 1.96cm² Footprint
  • Many standard lengths
  • Stainless steel transition with M12 connector

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
5.2 kV
1
-40 to 85 °C
0.4 A
400 mA
2 W
Unregulated
5 V
5 V
Industrial & ITE
19.5 mm
19.65 x 9.95 x 12.65 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  194.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.1279
2+
$7.63375
4+
$7.595
8+
$7.55625
16+
$6.875