PDP SEO Portlet

MEJ2D1209SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEJ2D1209SC
Secondary Manufacturer Part#: MEJ2D1209SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
5.2 kV
2
-40 to 85 °C
0.111|-0.111 A
111 mA
-111 mA
2 W
Unregulated
9, -9 V
9 V
-9 V
Industrial & ITE
19.5 mm
19.65 x 9.95 x 12.65 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  84.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$7.43243
50+
$7.28477
100+
$7.18016
200+
$7.07851
400+
$6.875