PDP SEO Portlet

MEJ1S1205SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEJ1S1205SC
Secondary Manufacturer Part#: MEJ1S1205SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13.2 V
10.8 V
1.2 %
6 %
13.2 V
Through Hole
1
4
1
5 V
-40 to 85 °C
85 °C
-40 °C
0.2 A
Fixed
5 V
4SIP
4
19.65(Max) x 9.95(Max) x 12.65(Max)
MEJ Series
Industrial
50 kHz
50 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$7.14286
50+
$6.75676
100+
$6.57895
200+
$6.41026
400+
$6.25