PDP SEO Portlet

MEJ1D2409SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEJ1D2409SC
Secondary Manufacturer Part#: MEJ1D2409SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
26.4 V
21.6 V
1.2 %
5 %
26.4 V
Through Hole
2
5
2
3.135, 5.25 V
-40 to 85 °C
85 °C
-40 °C
0.055 A
Fixed
5SIP
5
19.65(Max) x 9.95(Max) x 12.65(Max)
MEJ Series
Industrial
50 kHz
50 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$7.14286
50+
$6.75676
100+
$6.57895
200+
$6.41026
400+
$6.25