PDP SEO Portlet

MEJ1D2405SC

Conv DC-DC Dual Step Down 21.6V to 26.4V 5-Pin SIP Tube

Manufacturer:Murata
Avnet Manufacturer Part #: MEJ1D2405SC
Secondary Manufacturer Part#: MEJ1D2405SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MEJ1 series are single and dual output DC/ DC converters in a 7 pin SIP package style offering an isolation and insulation upgrade path from the NMV & MEV1 series’. The MEJ1 series has UL60950 and ANSI/AAMI ES60601-1 recognition, which makes it ideal for applications where safety and miniaturisation are of paramount importance.

  • Basic/supplementary isolation to UL 609502
  • ANSI/AAMI ES60601-1
  • Single and dual outputs
  • UL 94V-0 package material
  • SIP package style
  • 5.2kVDC isolation ‘Hi Pot Test’
  • 3.3V, 5V, 12V, 15V & 24V inputs
  • 3.3V, 5V, 9V, 12V & 15V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: