MEJ1D1515SC
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MEJ1D1515SC
Secondary Manufacturer Part#: MEJ1D1515SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.5 V | ||
| 13.5 V | ||
| 1.2 % | ||
| 5 % | ||
| 16.5 V | ||
| Through Hole | ||
| 2 | ||
| 5 | ||
| 2 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.033 A | ||
| Fixed | ||
| 5SIP | ||
| 5 | ||
| 19.65(Max) x 9.95(Max) x 12.65(Max) | ||
| MEJ Series | ||
| Industrial | ||
| 50 kHz | ||
| 50 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |