MEJ1D0512SC
Conv DC-DC Dual Step Up 4.5V to 5.5V 5-Pin SIP Tube
Click image to enlarge
Manufacturer:Murata
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MEJ1D0512SC
- RoHS 10 Compliant
- Tariff Charges
The MEJ1D0512SC is a 2-output 1W board-mount isolated DC/DC Converter offering an insulation upgrade path from the NMV and MEV1 series. The device is ideal for applications where safety and miniaturization are of paramount importance.
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- Pin compatible with the MEV, NMV, NMK, MEJ2 and NMJ series
- 5.2kVDC Isolation hi pot test
- 5% Maximum load regulation
- 30mVp-p Maximum ripple and noise
- 74.5% Typical efficiency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| Boost (Step Up) | ||
| null | ||
| 5.5 V | ||
| 74.5 % | ||
| null | ||
| null | ||
| null | ||
| 12 V | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 50 kHz | ||
| 2 Outputs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |