PDP SEO Portlet

MEF1S1205SP3C

Manufacturer:Murata
Avnet Manufacturer Part #: MEF1S1205SP3C
Secondary Manufacturer Part#: MEF1S1205SP3C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
12.6 V
11.4 V
12 V
3.5 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Regulated
5 V
5 V
Industrial & ITE
19.65 mm
19.65(Max) x 6.15(Max) x 10.15(Max)
10.15 mm
6.15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$4.71429
50+
$4.45946
100+
$4.3421
200+
$4.23077
400+
$4.125