PDP SEO Portlet

MEF1S0505SP3C

Manufacturer:Murata
Avnet Manufacturer Part #: MEF1S0505SP3C
Secondary Manufacturer Part#: MEF1S0505SP3C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.25 V
4.75 V
5 V
3.5 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Regulated
5 V
5 V
Industrial & ITE
19.65 mm
19.65(Max) x 6.15(Max) x 10.15(Max)
10.15 mm
6.15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  242.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$4.45946
50+
$4.37086
100+
$4.30809
200+
$4.2471
400+
$4.125