PDP SEO Portlet

MEE1S0305SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEE1S0305SC
Secondary Manufacturer Part#: MEE1S0305SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
3.63 V
2.97 V
3.3 V
1 kV
1
-40 to 85 °C
0.2 A
200 mA
1 W
Unregulated
5 V
5 V
Industrial & ITE
11.6 mm
11.48 x 6 x 10 mm
6.9 mm
9.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  3675.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$4.2027
70+
$4.1192
140+
$4.06005
280+
$4.02188
560+
$4.00125