MEA1D1212SC
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 12 V, 42 mA, -12 V, -42 mA, Unregulated, SIP
Click image to enlarge
Manufacturer:Murata
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: MEA1D1212SC
Secondary Manufacturer Part#: MEA1D1212SC
- RoHS 10 Compliant
- Tariff Charges
The MEA series is the new high performance version of our 1W NMA series. The MEA series is more efficient and offers improved regulation performance =5% for applications where a wide output voltage variation can not be tolerated. They are ideally suited for providing dual rail supplies with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single output providing the total load does not exceed 1 watt.
- UL 60950 recognized
- RoHS compliant
- Typical efficiency to 89.5%
- Power density to 0.85W/cm3
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- UL 94V-0 package material
- No heatsink required
- Industry standard pinout
- Power sharing on output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 12V nominal input voltage
- ±12V output voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 13.2 V | ||
| 10.8 V | ||
| 12 V | ||
| 1 kV | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.042|-0.042 A | ||
| 42 mA | ||
| -42 mA | ||
| 1 W | ||
| Unregulated | ||
| 12, -12 V | ||
| 12 V | ||
| -12 V | ||
| Industrial & ITE | ||
| 19.5 mm | ||
| 19.65 x 6.15 x 10.15 mm | ||
| 6.8 mm | ||
| 9.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |