PDP SEO Portlet

MEA1D0509SC

Manufacturer:Murata
Avnet Manufacturer Part #: MEA1D0509SC
Secondary Manufacturer Part#: MEA1D0509SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
1 kV
2
-40 to 85 °C
0.056|-0.056 A
56 mA
-56 mA
1 W
Unregulated
9, -9 V
9 V
-9 V
Industrial & ITE
19.5 mm
19.65 x 6.15 x 10.15 mm
6.8 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  65.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$4.05405
50+
$3.97351
100+
$3.92
200+
$3.9
400+
$3.88