LXES03TBB1-141
Click image to enlarge
Manufacturer:Murata
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: LXES03TBB1-141
Secondary Manufacturer Part#: LXES03TBB1-141
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.45 pF | ||
| WLCSP | ||
| Bi-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |