PDP SEO Portlet

LQW18CNR16J00D

Wirewound Inductor, 160 nH, 0.1 ohm, 900 MHz, 1 A, 0603 [1608 Metric], LQW18CN_00 Series

Manufacturer:Murata
Avnet Manufacturer Part #: LQW18CNR16J00D
Secondary Manufacturer Part#: LQW18CNR16J00D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LQW series from Murata are wire wound inductors used for general purpose applications. These inductors with high Q values are mainly used in matching circuits of RF units for excellent attenuation characteristics in band pass filters. They are also used in the matching applications of antennas for maintaining transmission and reception sensitivity. Innovative coil and case structures provide low Rdc characteristics.

  • Inductance value ranges from 1.1nH to 4.7µH
  • EIA 0201, 03015, 0402, 0603, 0805, 1008, 1206 case sizes available
  • ±0.5nH, ±5%, ±10%, ±20%, ±30%tolerance
  • Operating temperature range -55°C to +125°C
  • Low DC resistance
  • Extremely high Q (Quality factor) value
  • Large currents can be supported

Technical Attributes

Find Similar Parts

Description Value
Ferrite
1 A
100 Ohm
160 nH
± 5%
0603 [1608 Metric]
Unshielded
0.8 mm
1.6 mm
LQW18CN_00 Series
0.8 mm
900 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.15892
8000+
$0.1568
16000+
$0.15474
32000+
$0.15273
64000+
$0.15077