PDP SEO Portlet

LQW15CN33NJ00D

Wirewound Inductor, 33 nH, 65 Milliohm, ± 5%, 1.8 GHz, 1.3 A, 0402 [1005 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: LQW15CN33NJ00D
Secondary Manufacturer Part#: LQW15CN33NJ00D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LQ- series of chip coils consists of compact, high-performance inductors. Their innovative coil and case structures mean low DC resistance and outstanding high-frequency characteristics. The series is designed for a variety of applications, facilitating component selection for individual circuit requirements.

Technical Attributes

Find Similar Parts

Description Value
Ferrite
1.3 A
65 Ohm
33 nH
5
402
Unshielded
0.5 mm
1 mm
LQW15CN_00 Series
0.55 mm
1.8 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.206
20000+
$0.20394
40000+
$0.20291
80000+
$0.20188
160000+
$0.20085