PDP SEO Portlet

LQM21PN2R2NGCD

Multilayer Inductor, 2.2 µH, 0.288 ohm, 40 MHz, 0805 [2012 Metric], LQM21PN_GC Series

Manufacturer:Murata
Avnet Manufacturer Part #: LQM21PN2R2NGCD
Secondary Manufacturer Part#: LQM21PN2R2NGCD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LQM21PN2R2NGCD is a surface-mount high frequency Multilayer Inductor with magnetic shield of ferrite core. It offers 40MHz minimum self-resonance frequency and 1MHz inductance test frequency.

  • -55 to 125°C Operating temperature range (self-temperature rise is not included)

Technical Attributes

Find Similar Parts

Description Value
0.288 Ohm
2.2 uH
±30%
0805 [2012 Metric]
Unshielded
0.9 mm
2 mm
LQM21PN_GC Series
1.25 mm
800 mA
800 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.07286
8000+
$0.07102
16000+
$0.07066
32000+
$0.0703
64000+
$0.06994