LQH32PN100MN0L
Power Inductor (SMD), 10 µH, 700 mA, Shielded, 750 mA, LQH32PN_N0 Series, 1210 [3225 Metric]
- RoHS 10 Compliant
- Tariff Charges
The LQH32PN series wire wound Chip Coil/Power Inductor used for general electronics equipment design.
- Magnetic shield of magnetic powder in resin
- 1MHz Test frequency
- -40 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.38 Ohm | ||
| 10 µH | ||
| 20 | ||
| 1210 [3225 Metric] | ||
| Shielded | ||
| 1.7 mm | ||
| 3.5 mm | ||
| LQH32PN_N0 Series | ||
| 2.8 mm | ||
| 700 mA | ||
| 750 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |