LQH32CN100K33L
Power Inductor (SMD), 10 uH, ± 10%, 450 mA, Unshielded, 1210 [3225 Metric]
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: LQH32CN100K33L
Secondary Manufacturer Part#: LQH32CN100K33L
- RoHS 10 Compliant
- Tariff Charges
- Inductance value ranges from 0.15µH to 10µH
- EIA 1206 case size
- ±10% and ±20% tolerance
- Rated current varies from 450mA to 1450mA
- DC resistance range from 0.028ohm to 0.3ohm
- Operating temperature range -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 Ohm | ||
| 10 uH | ||
| ±10% | ||
| 1210 [3225 Metric] | ||
| Unshielded | ||
| 2 mm | ||
| 3.2 mm | ||
| LQH32CN_33 Series | ||
| 2.5 mm | ||
| 450 mA | ||
| 450 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |