LQG15HS39NJ02D
Multilayer Inductor, 39 nH, 0.65 ohm, 1.2 GHz, 300 mA, 0402 [1005 Metric], LQG15HS_02 Series
Click image to enlarge
Manufacturer:Murata
Product Category:
Inductors, RF Inductors, Multilayer Inductors
Avnet Manufacturer Part #: LQG15HS39NJ02D
Secondary Manufacturer Part#: LQG15HS39NJ02D
- RoHS 10 Compliant
- Tariff Charges
LQG15HS39NJ02D is a LQG15HS_02 series chip coil inductance suitable for consumer equipment, medical equipment [GHTF A/B/C] except for implant & surgery & auto injector, industrial equipment except for transportation & facility & energy equipment.
- 39nH nominal value of inductance
- ±5% tolerance
- 0.65ohm max DC resistance
- 1200MHz min self resonant frequency and 100MHz inductance test frequency
- 300mA rated current
- Operating temperature range from -55°C to +125°C
- 0402inch (1005mm) size code
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Air | ||
| 300 mA | ||
| 0.65 Ohm | ||
| 39 nH | ||
| ±5% | ||
| 0402 [1005 Metric] | ||
| Unshielded | ||
| 0.5 mm | ||
| 1 mm | ||
| LQG15HS_02 Series | ||
| 0.5 mm | ||
| 1.2 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |