PDP SEO Portlet

LQG15HN2N2S02D

Multilayer Inductor, 2.2 nH, 90 Milliohm, ± 0.3nH, 6 GHz, 900 mA, 0402 [1005 Metric]

Manufacturer:Murata
Avnet Manufacturer Part #: LQG15HN2N2S02D
Secondary Manufacturer Part#: LQG15HN2N2S02D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The multilayer structure of LQG make it easy to be smaller shape, lower cost than wound structure. While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications. The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.Based on the long market results, this product realize high reliability to meet automotive market.

  • Line-up with wide range of inductance values
  • Higher reliability

Technical Attributes

Find Similar Parts

Description Value
Air
300 mA
0.15 Ohm
2.2 nH
0.3
0402 [1005 Metric]
0.55 mm
1.05 mm
LQG15HN_02 Series
0.55 mm
6 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01754
20000+
$0.01745
40000+
$0.01736
80000+
$0.01727
160000+
$0.01718