PDP SEO Portlet

LQG15HH2N2B02D

Ind Chip RF Chip Molded Multi-Layer 2.2nH 0.1nH 100MHz 8Q-Factor 900mA 0402 Paper T/R

Manufacturer:Murata
Avnet Manufacturer Part #: LQG15HH2N2B02D
Secondary Manufacturer Part#: LQG15HH2N2B02D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LQ- series of chip coils consists of compact, high-performance inductors. Their innovative coil and case structures mean low DC resistance and outstanding high-frequency characteristics. The series is designed for a variety of applications, facilitating component selection for individual circuit requirements.

Technical Attributes

Find Similar Parts

Description Value
Air
900 mA
0.09 Ohm
2.2 nH
±0.1nH
0402 [1005 Metric]
0.5 mm
1 mm
LQG15HH_02 Series
0.5 mm
6 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.06081
20000+
$0.06
40000+
$0.05921
80000+
$0.05844
160000+
$0.05769