LFB215G12SG8A178
Electromechanical Filter 5125MHz Freq.
Click image to enlarge
Manufacturer:Murata
Product Category:
Filters, Other Filters
Avnet Manufacturer Part #: LFB215G12SG8A178
Secondary Manufacturer Part#: LFB215G12SG8A178
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5125 MHz | ||
| BPF | ||
| Matte Tin | ||
| 260 | ||
| 1.5 dB | ||
| Chip Multilayer LC Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8529909800 |
| Schedule B: | 8529906100 |