PDP SEO Portlet

LBWA1UZ1GC-958

Wireless LAN Module, 135Mbps, IEEE 802.11a/b/g/n, 2.4GHz to 2.4835GHz, 5.15GHz to 5.3GHz

Manufacturer:Murata
Avnet Manufacturer Part #: LBWA1UZ1GC-958
Secondary Manufacturer Part#: LBWA1UZ1GC-958
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type 1GC is a small and high performance module based on Cypress CYW43907 chipset which support Wi-Fi 802.11a/b/g/n up to 150Mbps PHY data rate and Ethernet up to 100Mbps PHY data rate, plus integrated powerful 320MHz ARM Cortex-R4 MCU for host-side applications. Type 1GC enables high throughput consumer applications with its ARM Cortex-R4 MCU with no additional components. Type 1GC network controller module provide device manufacturers with an easy-to-design solution for data acquisition, device management, Wi-Fi-Ethernet gateway and industrial control applications. USB 2.0 and SDIO 3.0 host and device mode are supported to have high speed external communication. RF matching, antenna design and regulatory certification are already taken care of and tested.

  • Shielded ultra small dual band Wi-Fi 11a/b/g/n+Ethernet+MCU module
  • 2.4GHz and 5GHz WiFi+Ethernet MCU module
  • AP and STA dual mode network topology
  • ARM Cortex-R4 processor
  • FCC/IC reference certified
  • DSSS / CCK / OFDM modulation
  • High performance capabilities for internet of things (IOT)
  • For industrial IoT, smart home, sensor network, gateway
  • 802.11 a/b/g/n 150Mbps, Wi-Fi stack runs inside Cypress WICED, USB 2.0, SDIO 3.0 host, device mode
  • FreeRTOS qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$12.77027
2000+
$12.51656
4000+
$12.33682
8000+
$12.16216
16000+
$11.8125