PDP SEO Portlet

LBWA1UZ1GC-901

Wireless LAN Module, IEEE 802.11a/b/g/n, 2.4GHz, 5GHz

Manufacturer:Murata
Avnet Manufacturer Part #: LBWA1UZ1GC-901
Secondary Manufacturer Part#: LBWA1UZ1GC-901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Type1GC Wi-Fi module is an embedded network controller solution for consumer grade applications. It is enabled with Cypress Wireless Internet Connectivity for Embedded Devices (WICED) architecture. They host the Wi-Fi, TCP/IP network stack, security supplicant, and other network application features.

  • 2.4GHz & 5GHz Wi-Fi / Ethernet Module
  • Network Topology: AP & STA dual mode
  • Chipset: Broadcom BCM43907
  • Processor: ARM Cortex-R4
  • Modulation: DSSS / CCK / OFDM

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$13.5
2000+
$12.77027
4000+
$12.43421
8000+
$12.11538
16000+
$11.8125