PDP SEO Portlet

LBUA5QJ2AB-828

UWB Module, 8.25 GHz, 2.5 V to 3.6 V, I2C, SPI, UART, USB, 10.5mm x 8.3mm x 1.44mm

Manufacturer:Murata
Avnet Manufacturer Part #: LBUA5QJ2AB-828
Secondary Manufacturer Part#: LBUA5QJ2AB-828
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LBUA5QJ2AB-828 Type2AB module is designed as ultra-small, high quality and lower power consumption UWB module. Ideally suited for small, battery operated IoT devices and applications. Hostless module Integrated Nordic IC / nRF52840 which also have Bluetooth Low Energy function for waking up UWB and updating FW.

  • UWB Ch 5 and 9 + Bluetooth LE 2.4GHz, Qorvo DW3110/3120 UWB chip set
  • FCC/IC/TELEC reference certified, integrated 3-axis sensor for saving battery
  • Reference clock for UWB and MCU are embedded, 75% less square area than CoB solution
  • Frequency, Tx power and antenna delay are calibrated for each device
  • ARM Cortex-M4 CPU core, 1MB / 256KB flash / RAM
  • Operating temperature range from -40 to 85°C
  • SMT mounting, UWB + Bluetooth Low energy technology
  • Dimension is 10.5mm × 8.3mm × 1.44mm maximum
  • Maximum supply voltage is 3.6V for VDD1, VDD2 and VDDMCU, 5.5V for VUSB
  • USB, UART ,SPI , I2C host interface

Technical Attributes

Find Similar Parts

Description Value
8.25 GHz
6.25 GHz
LGA
97
85 °C
-40 °C
UWB Transceiver
3.6 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.4.B
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$19.85714
2000+
$18.78378
4000+
$18.28947
8000+
$17.82051
16000+
$17.375