LBUA2ZZ2DK-882
UWB, Bluetooth 5.0 LE, 6.25 GHz to 8.25 GHz, 1.9 V to 3.6 V
Manufacturer:Murata
Product Category:
RF & Wireless, Wireless Modules, Multiprotocol Modules
Avnet Manufacturer Part #: LBUA2ZZ2DK-882
Secondary Manufacturer Part#: LBUA2ZZ2DK-882
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| 19.6mm × 18.2mm × 2.3mm | ||
| -30°C to 85°C | ||
| UWB | ||
| Bluetooth 5.0 LE | ||
| 1.9V to 3.6V | ||
| 6.25GHz to 8.25GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.4.B |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |