PDP SEO Portlet

LBES0ZZ2FR-EVK

Evaluation Kit, LBES0ZZ2FR, Wi-Fi & Bluetooth Tri-Radio Module, 2.4GHz & 5GHz, 3.14V to 3.46V

Manufacturer:Murata
Avnet Manufacturer Part #: LBES0ZZ2FR-EVK
Secondary Manufacturer Part#: LBES0ZZ2FR-EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LBES0ZZ2FR-EVK is a Type 2FR evaluation kit. This Type 2FR is a highly integrated wireless module based on NXP RW612 Wireless MCU. It delivers class-leading integration, efficiency and multiple radio capabilities. Type 2FR supports dual-band Wi-Fi 6, Bluetooth® Low Energy (LE) 5.4, IEEE802.15.4 and Ethernet. This versatility ensures seamless connectivity and operational efficiency. Further, it supports Matter Network over Wi-Fi, Thread and Ethernet. This simplifies device interoperability and management. Type 2FR inherited all the built-in advanced security features from RW612 chip such as NXP EdgeLock™ Assurance, NXP EdgeLock 2GO Trust Provisioning, Trusted execution environment(TEE) based on Arm TrustZone-M, Hardware root of trust, Hardware cryptography accelerators (symmetric, asymmetric, secure hash, KDF, etc.), True Random Number Generator (TRNG), Physically Unclonable Function (PUF), OTP-based device configuration and life cycle management, Secure boot, software update and debug.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$85.13514
2+
$84.0
4+
$82.89474
8+
$81.81818
16+
$80.76923