PDP SEO Portlet

LBEE5PK2AE-564

Wireless Multiprotocol Module, IEEE 802.11a/b/g/n/ac, Bluetooth 5.2 LE + BR + EDR, 3.13V to 3.5V

Manufacturer:Murata
Avnet Manufacturer Part #: LBEE5PK2AE-564
Secondary Manufacturer Part#: LBEE5PK2AE-564
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LBEE5PK2AE-564 is a Type 2AE shielded ultra small Wi-Fi® 11a/b/g/n/ac + Bluetooth® 5.2 Module. Type 2AE is a small and very high performance module based on Infineon CYW4373E combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac + Bluetooth® 5.2 BR/EDR/LE up to 433Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v3.0 DDR50 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. Both WLAN and Bluetooth® section support USB2.0 interface too. The CYW4373E implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Type 2AE module is packaged in an impressively small shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.

  • 2.4GHz & 5GHz Wi-Fi® + Bluetooth® module
  • Dimension is 8.0 x 7.8 x 1.15mm
  • 3.13V to 3.5V supply voltage
  • FCC/IC certified
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
PCB Trace, U.FL Connector
No
8mm x 7.8mmx 1.15mm
-40°C to 85°C
IEEE 802.11a/b/g/n/ac
Bluetooth 5.2 LE + BR + EDR
3.13V to 3.5V
2.4GHz, 5GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8517620090
Schedule B: 8517620085
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.3653
2000+
$10.09625
4000+
$10.045
8000+
$9.99375
16000+
$9.9425